
DPDT General Purpose Relay, DC input, AC/DC output, featuring a 3VDC coil with 133.3mA current and 400mW power consumption. Contact ratings include 2A at 30VDC, with a maximum AC rating of 250V and DC rating of 220V. Operate and release times are 10ms and 5ms respectively. This through-hole mount component is housed in a DIP package and is RoHS compliant.
Panasonic DS2E-M-DC3V technical specifications.
| Package/Case | DIP |
| Coil Current | 133.3mA |
| Coil Resistance | 22.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-M-DC3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.