
The DS2E-M-DC3V-R is a 3V non-latching relay coil with a maximum current rating of 3A and a coil resistance of 22.5 ohms. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay coil is designed for through hole mounting and is lead free. It is compliant with RoHS regulations and is available in a package quantity of 50, packaged in rail/tube format.
Panasonic DS2E-M-DC3V-R technical specifications.
| Coil Current | 133.3mA |
| Coil Resistance | 22.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-M-DC3V-R to view detailed technical specifications.
No datasheet is available for this part.