
DPDT signal relay with a 48VDC coil voltage and 2A contact current rating. Features gold and silver contact material, 250VAC/220VDC max voltage ratings, and a 400mW coil power. Operates within a -40°C to 70°C temperature range with 10ms operate and 5ms release times. Through-hole mounting with PC pin termination, RoHS compliant, and UL/CSA approved.
Sign in to ask questions about the Panasonic DS2E-M-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS2E-M-DC48V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Power | 400mW |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Height | 9.9mm |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| Weight | 4g |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-M-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
