
The DS2E-ML-DC3V is a general purpose DPDT relay with a 2A contact rating and a 3V single coil. It features a latching, single coil design with a 50 ohm coil resistance and 60mA coil current. The relay has a gold and silver contact material and is lead free. It operates within a temperature range of -40°C to 70°C and has a 10ms operate time and 5ms release time.
Panasonic DS2E-ML-DC3V technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 50R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-ML-DC3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
