
DPDT signal relay with a 5VDC coil voltage and 36mA coil current. Features a 2A contact current rating, 3A maximum current rating, and gold/silver contact material. Operates within a -40°C to 70°C temperature range, with 10ms operate time and 5ms release time. Through-hole mounting with PC pin termination, housed in a DIP package.
Sign in to ask questions about the Panasonic DS2E-ML-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS2E-ML-DC5V technical specifications.
| Package/Case | DIP |
| Coil Current | 36mA |
| Coil Resistance | 139R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-ML-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
