
DPDT signal relay featuring a 12VDC dual-coil latching mechanism. Offers a 2A contact current rating with a maximum of 3A, and a 250VAC/220VDC voltage rating. This through-hole mount electromechanical relay has a 10ms operate time and 5ms release time, with gold/silver contact material and plating. Operating temperature range is -40°C to 70°C, and it is RoHS compliant.
Sign in to ask questions about the Panasonic DS2E-ML2-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS2E-ML2-DC12V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 2A |
| Depth | 9.9mm |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Function | DPDT |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Switching Current | 2A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Electromechanical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 4g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-ML2-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
