
DPDT signal relay with a 12V DC dual coil latching mechanism. Features a 2A contact current rating with gold and silver contact material, suitable for general purpose applications. Operates within a -40°C to 70°C temperature range, offering 10ms operate time and 5ms release time. Through-hole mountable with PC pin termination, presented in a DIP package. Rated for 250V AC and 220V DC maximum voltage.
Panasonic DS2E-ML2-DC12V-R technical specifications.
| Package/Case | DIP |
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-ML2-DC12V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
