
DPDT general purpose electromechanical relay featuring a 48VDC latching dual coil with 360mW power consumption. Contact ratings include 2A at 30VDC and a maximum AC voltage rating of 250V, with a maximum DC voltage rating of 220V. This through-hole mount component offers a 10ms operate time and 5ms release time, with gold and silver contact material. Operating temperature range is -40°C to 70°C.
Panasonic DS2E-ML2-DC48V technical specifications.
| Package/Case | DIP |
| Coil Current | 7.5mA |
| Coil Power | 400mW |
| Coil Resistance | 6.4kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 4g |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-ML2-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
