
DPDT general purpose relay featuring a 12VDC coil with 200mW power consumption and 16.7mA coil current. Contact ratings include 3A maximum current and 250VAC/220VDC voltage ratings, with silver/gold contact material. This through-hole mount component offers 10ms operate time and 5ms release time, operating within a -40°C to 70°C temperature range.
Sign in to ask questions about the Panasonic DS2E-S-DC12V-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS2E-S-DC12V-R technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-S-DC12V-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
