
General purpose electromechanical relay featuring DPDT (2 Form C) contacts with a 2A contact rating at 30VDC, and a maximum AC/DC output rating of 250VAC / 220VDC. This through-hole mount component operates with a 9VDC coil voltage, consuming 200mW of power and drawing 22.2mA coil current. It offers a 10ms operate time and 5ms release time, with gold and silver contact material, and is RoHS compliant.
Panasonic DS2E-S-DC9V technical specifications.
| Package/Case | DIP |
| Coil Current | 22.2mA |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-S-DC9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
