The Panasonic DS2E-S-DC9V-R is a general purpose DPDT relay with a maximum voltage rating of 220V DC and a maximum current rating of 3A. It has a non-latching coil type with a voltage of 9V and a current of 22.2mA. The relay operates within a temperature range of -40°C to 70°C and has a contact material of gold and silver. It is lead free and RoHS compliant, making it suitable for various applications.
Sign in to ask questions about the Panasonic DS2E-S-DC9V-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS2E-S-DC9V-R technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-S-DC9V-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
