
The DS2E-S-DC9V-TB is a general purpose relay with a non-latching coil and gold/silver contacts. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is rated for a maximum voltage of 220V DC and 250V AC, and can handle a maximum current of 3A. It is available in a package quantity of 25 and is packaged in a rail/Tube format.
Panasonic DS2E-S-DC9V-TB technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.