
DPDT signal relay with a 5VDC coil voltage and 18mA coil current, featuring a 278 Ohm coil resistance. Offers a 3A contact current rating with Gold, Silver contact material and 250VAC/220VDC voltage ratings. Through-hole mounting with PC pin termination, this general-purpose relay has a 10ms operate time and 5ms release time. Dimensions are 20mm (length) x 9.9mm (depth) x 9.9mm (height), operating within a -40°C to 70°C temperature range.
Panasonic DS2E-SL-DC5V technical specifications.
| Package/Case | DIP |
| Coil Current | 18mA |
| Coil Resistance | 278R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 90mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-SL-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.