
DPDT signal relay with a 3VDC coil voltage, 60mA coil current, and 180mW coil power. Features a 3A contact current rating with gold/silver contact material, and operates within a -40°C to 70°C temperature range. Through-hole mounting with PC pin termination, this general-purpose relay offers 10ms operate time and 5ms release time. Dimensions are 20mm (length) x 9.9mm (depth) x 9.3mm (height).
Sign in to ask questions about the Panasonic DS2E-SL2-DC3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS2E-SL2-DC3V technical specifications.
| Package/Case | DIP |
| Coil Current | 60mA |
| Coil Power | 180mW |
| Coil Resistance | 50R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 4g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-SL2-DC3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
