
DPDT latching power/signal relay with a 5VDC coil voltage and 36mA coil current. Features a 180mW coil power consumption and 139 Ohm coil resistance. Contact ratings include 2A switching current and 3A maximum current rating, with gold/silver contact material and gold plating. Operates within a -40°C to 70°C temperature range and offers 10ms operate time and 5ms release time. Through-hole mounting with a 5.08mm lead pitch and 7.62mm row spacing. RoHS compliant and IP67 rated.
Sign in to ask questions about the Panasonic DS2E-SL2-DC5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS2E-SL2-DC5V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 36mA |
| Coil Power | 180mW |
| Coil Resistance | 139R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 9.9mm |
| Height | 9.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 20mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 180mW |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | DS |
| Switching Current | 2A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 4g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-SL2-DC5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
