
The DS2E-SL2-DC5V-TB is a dual coil latching relay with a maximum current rating of 3A and a maximum voltage rating of 220V DC. It has a coil resistance of 139R and a coil power of 180mW. The relay is designed for general purpose applications and has a contact material of gold and silver. It is available in a through hole package quantity of 50 and is packaged in a rail/tube format.
Sign in to ask questions about the Panasonic DS2E-SL2-DC5V-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS2E-SL2-DC5V-TB technical specifications.
| Coil Current | 36mA |
| Coil Power | 180mW |
| Coil Resistance | 139R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-SL2-DC5V-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.