
DPDT signal relay featuring a 6VDC dual-coil latching mechanism. Offers a 3A contact current rating with gold and silver contact material, suitable for through-hole mounting via PC pins. Operates within a -40°C to 70°C temperature range, with a 10ms operate time and 5ms release time. This RoHS compliant component has a 250VAC and 220VDC maximum voltage rating.
Sign in to ask questions about the Panasonic DS2E-SL2-DC6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS2E-SL2-DC6V technical specifications.
| Package/Case | DIP |
| Coil Current | 30mA |
| Coil Resistance | 200R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-SL2-DC6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
