
DPDT signal relay with a 9VDC coil voltage and 20mA coil current. Features a 3A contact current rating with gold/silver contact material, suitable for general-purpose applications. Operates within a -40°C to 70°C temperature range, with 10ms operate time and 5ms release time. Through-hole mounting with PC pin termination, housed in a DIP package measuring 20x9.9x9.9mm. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic DS2E-SL2-DC9V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS2E-SL2-DC9V technical specifications.
| Package/Case | DIP |
| Coil Current | 20mA |
| Coil Resistance | 450R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2E-SL2-DC9V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
