
DPDT signal relay with a 2A contact current rating and 250VAC/220VDC voltage rating. Features a 12VDC non-latching coil with 720 Ohm resistance and 16.7mA coil current. Through-hole mount DIP package with PC pin termination, suitable for general-purpose applications. Operates within a -40°C to 70°C temperature range, with 4ms operate and 3ms release times.
Sign in to ask questions about the Panasonic DS2Y-S-DC12V-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS2Y-S-DC12V-R technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | DS2Y |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2Y-S-DC12V-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
