
General purpose relay featuring a DPDT (2 Form C) configuration with a 3VDC coil voltage and 66.7mA coil current. Contact ratings include 2A maximum current and 220VDC or 250VAC maximum voltage, with gold/silver contact material. Operate and release times are 4ms and 3ms respectively. This through-hole mount component has a DIP package and operates within a -40°C to 70°C temperature range.
Panasonic DS2Y-S-DC3V technical specifications.
| Package/Case | DIP |
| Coil Current | 66.7mA |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 180mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | No |
| Series | DS2Y |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 4g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DS2Y-S-DC3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
