
DPDT signal relay featuring a 48VDC coil voltage, 6.3mA coil current, and 300mW coil power. Contact ratings include 2A maximum current and silver/gold contact material with gold/silver plating. Operates within a -40°C to 70°C temperature range, with 4ms operate time and 3ms release time. Through-hole mounting with PC pin termination, housed in a DIP package measuring 20x9.9x9.9mm.
Sign in to ask questions about the Panasonic DS2Y-S-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS2Y-S-DC48V technical specifications.
| Package/Case | DIP |
| Coil Current | 6.3mA |
| Coil Power | 300mW |
| Coil Resistance | 7.68kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Depth | 9.9mm |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Function | DPDT |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | No |
| Series | DS2Y |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 4g |
| Width | 9.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic DS2Y-S-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.