
DPDT signal relay with a 5V DC coil voltage and 40mA coil current, featuring a 2A contact current rating and gold/silver contact material. This general-purpose relay offers a 250V AC and 220V DC maximum voltage rating, with operate and release times of 4ms and 3ms respectively. Designed for through-hole mounting with PC pin termination, it operates within a -40°C to 70°C temperature range and has a power consumption of 200mW. The component measures 20x9.9x9.9mm and is lead-free.
Sign in to ask questions about the Panasonic DS2Y-S-DC5V-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS2Y-S-DC5V-R technical specifications.
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | DS2Y |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 4g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS2Y-S-DC5V-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
