Cap Film 30uF 370VAC PP -5% to 10% (43 X 110mm) Metal Can 70°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 30uF |
| Voltage | 370VAC |
| Tolerance | -5% to 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 370VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Oil Wound |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Termination Style | Dual Tab Connector |
| Construction | Metal Can |
| Size | 43 X 110mm |
| RoHS Version | 2002/95/EC |