
The Panasonic DMF series 35uF film capacitor is a radial, holder mount component with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a 10% tolerance and a voltage rating of 370V AC. The capacitor is packaged in bulk quantities of 50 units and is lead-free.
Panasonic DS371356-CA technical specifications.
| Capacitance | 35uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height - Seated (Max) | 4.016inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.709inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | DMF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 370V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS371356-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
