
This 40uF film capacitor has a voltage rating of 370V AC and is constructed with a polypropylene dielectric material. The capacitor is packaged in a radial format with a diameter of 110mm and a height of 123mm. It is designed for lead-free applications and can be mounted using a holder, chassis mount, or brackets. The capacitor operates within a temperature range of -25°C to 70°C.
Panasonic DS371406-CA technical specifications.
| Capacitance | 40uF |
| Package/Case | Radial |
| Diameter | 110mm |
| Dielectric Material | PP |
| Height | 123mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Holder, Chassis Mount, Brackets |
| Series | DMF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 370V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS371406-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
