The DS4E-M-DC24V-R is a 4PDT electromechanical relay with a contact arrangement of 4PDT and a contact form of 4 Form C. It has a DC coil voltage of 24V and a coil current of 16.7mA. The relay's coil resistance is 1.44Kohm, and it has a maximum pick-up voltage of 16.8VDC and a minimum dropout voltage of 2.4VDC. It can switch up to 60W or 125VA of power and operates within a temperature range of -40°C to 70°C.
Panasonic DS4E-M-DC24V-R technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.