
Signal relay featuring a 4PDT (4 Form C) contact configuration, rated for 2A at 250VAC or 220VDC. This general-purpose relay operates on a 5VDC coil voltage with 80mA coil current and 62.5 Ohms coil resistance, consuming 400mW. Contact material includes gold and silver for reliable switching. The component is housed in a DIP package with through-hole mounting and PC pin termination, measuring 35.24mm in length, 9.9mm in depth, and 9.9mm in width. It offers an operate time of 10ms and a release time of 5ms, with an operating temperature range of -40°C to 70°C.
Panasonic DS4E-M-DC5V technical specifications.
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 35.24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS4E-M-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
