
General purpose signal relay featuring a 4PDT (4 Form C) contact configuration. Rated for 2A contact current and 250VAC/220VDC maximum voltage. Operates with a 9VDC coil voltage, drawing 44.4mA with 203 Ohms coil resistance and 400mW power consumption. DIP package with through-hole mounting and PC pin termination. Contact material includes gold and silver, with operate and release times of 10ms and 5ms respectively.
Sign in to ask questions about the Panasonic DS4E-M-DC9V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DS4E-M-DC9V technical specifications.
| Package/Case | DIP |
| Coil Current | 44.4mA |
| Coil Resistance | 203R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 35.24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DS4E-M-DC9V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
