
General purpose signal relay featuring a 4PDT (4 Form C) contact configuration. This through-hole mounted component offers a 2A contact current rating with a 3A maximum current rating, utilizing gold and silver contact material. It operates on a 6VDC dual coil with a 60mA coil current and 100 Ohm coil resistance, consuming 360mW of power. The relay boasts a 10ms operate time and 5ms release time, with a maximum AC voltage rating of 250V and a maximum DC voltage rating of 220V. Operating temperature range spans from -40°C to 70°C.
Panasonic DS4E-ML2-DC6V technical specifications.
| Package/Case | DIP |
| Coil Current | 60mA |
| Coil Resistance | 100R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 7g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DS4E-ML2-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.