
General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration. Coil operates at 12VDC with 200mW power consumption and 16.7mA current. Contacts rated for 2A at 30VDC, with AC voltage rating up to 250V and DC voltage rating up to 220V. Through-hole mounting with PC pin termination. Operate and release times are 10ms and 5ms respectively.
Panasonic DS4E-S-DC12V technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 35.24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS4E-S-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
