HIGHLY SENSITIVE 1500 V FCC SURGE BREAKDOWN VOLTAGE MINIATURE RELAY
Panasonic DS4E-S-DC12V-R technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | DS |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.