
General purpose electromechanical relay featuring a 4PDT (Double Pole Double Throw) configuration. Coil operates at 3VDC with a 66.7mA current draw and 200mW power consumption. Contacts rated for 2A at 30VDC and 250VAC, with gold and silver contact material. Through-hole mounting with straight PC pin termination. Operate and release times are 10ms and 5ms respectively.
Panasonic DS4E-S-DC3V technical specifications.
| Package/Case | DIP |
| Coil Current | 66.7mA |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 35.24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS4E-S-DC3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.