
General purpose electromechanical relay featuring a 4PDT contact configuration. Coil operates at 24VDC with a 3.8mA current draw and 90mW power consumption, boasting a 6.4kΩ resistance. Contacts are rated for 2A at 220VDC and 250VAC, with gold and silver contact material. Through-hole mounting with PC pin termination, this relay offers 10ms operate and 5ms release times, operating within a -40°C to 70°C temperature range.
Panasonic DS4E-SL-DC24V technical specifications.
| Package/Case | DIP |
| Coil Current | 3.8mA |
| Coil Resistance | 6.4kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS4E-SL-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
