
General purpose signal relay featuring a 4PDT throw configuration and a 2A contact current rating. Operates with a 3VDC coil voltage, 30mA coil current, and 100 Ohm coil resistance. Contact material is gold/silver for reliable switching. Mounts via through-hole termination with PC pins, suitable for DIP packaging. Offers a 10ms operate time and 5ms release time, with a maximum operating temperature of 70°C and a minimum of -40°C.
Panasonic DS4E-SL-DC3V technical specifications.
| Package/Case | DIP |
| Coil Current | 30mA |
| Coil Resistance | 100R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS4E-SL-DC3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.