General purpose signal relay featuring a 4PDT (4 Form C) contact configuration and a 5VDC coil voltage. This through-hole mount component offers a 2A contact current rating with gold/silver contact material, capable of switching up to 250VAC or 220VDC. The single-coil latching mechanism operates with an 18mA coil current and 278 Ohm resistance, providing 10ms operate and 5ms release times. Designed for a wide operating temperature range of -40°C to 70°C, this RoHS compliant relay is supplied in bulk packaging.
Panasonic DS4E-SL-DC5V technical specifications.
| Package/Case | DIP |
| Coil Current | 18mA |
| Coil Resistance | 278R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS4E-SL-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.