
12VDC Latching Dual Coil Signal Relay with 4PDT contact configuration. Features a 2A contact current rating, 250VAC/220VDC max voltage rating, and gold/silver contact material. Through-hole mounting with PC pin termination, DIP package, and 10ms operate/5ms release time. Operates within a -40°C to 70°C temperature range, with 180mW power consumption and 15mA coil current.
Panasonic DS4E-SL2-DC12V technical specifications.
| Package/Case | DIP |
| Coil Current | 15mA |
| Coil Resistance | 800R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 180mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS4E-SL2-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
