
4PDT general purpose relay featuring a latching, dual coil design with a 48VDC coil voltage. This through-hole mounted component offers a 2A contact current rating with gold/silver contact material and a maximum AC voltage rating of 250V and DC voltage rating of 220V. Coil power consumption is 180mW, with an operate time of 10ms and release time of 5ms. Operating temperature range is -40°C to 70°C.
Panasonic DS4E-SL2-DC48V technical specifications.
| Package/Case | DIP |
| Coil Current | 3.75mA |
| Coil Resistance | 12.8kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 180mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 7g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DS4E-SL2-DC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
