
General purpose electromechanical relay featuring a 4PDT configuration and latching dual coil design. Operates with a 6VDC coil voltage, 30mA coil current, and 180mW power consumption. Contact ratings include 2A at 30VDC and 250VAC/220VDC maximum voltage. Through-hole mounting with PC pin termination, suitable for a wide operating temperature range of -40°C to 70°C.
Panasonic DS4E-SL2-DC6V technical specifications.
| Package/Case | DIP |
| Coil Current | 30mA |
| Coil Resistance | 200R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 180mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Weight | 7g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DS4E-SL2-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
