
NPN silicon bipolar junction transistor for small signal applications. Features a 50V collector-emitter breakdown voltage and 500mA continuous collector current. Offers a 130MHz gain bandwidth product and a minimum hFE of 120. Packaged in a TO-236AA (SC-59A) surface mount package, this component is HALOGEN FREE and ROHS COMPLIANT. Maximum power dissipation is 200mW with an operating temperature range up to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DSA2002R0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DSA2002R0L technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -600mV |
| Collector-emitter Voltage-Max | 600mV |
| Continuous Collector Current | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 130MHz |
| Height | 1.1mm |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 500mA |
| Max Frequency | 130MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSA2002R0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
