
The DSA2401R0L is a PNP transistor with a collector emitter breakdown voltage of 10V and a maximum collector current of 500mA. It is packaged in a TO-236-3 surface mount package and has a maximum operating temperature of 150°C. The transistor is RoHS compliant and has a gain bandwidth product of 250MHz.
Panasonic DSA2401R0L technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | -15V |
| Collector Emitter Breakdown Voltage | 10V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -500mA |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 250MHz |
| Height | 1.1mm |
| hFE Min | 130 |
| Length | 2.9mm |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 500mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSA2401R0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
