
The DSA2401S0L is a PNP bipolar junction transistor with a maximum collector current of 500mA and a collector-emitter breakdown voltage of 10V. It has a gain bandwidth product of 250MHz and is packaged in a TO-236-3 surface mount package. The transistor is RoHS compliant and has a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Panasonic DSA2401S0L technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | -15V |
| Collector Emitter Breakdown Voltage | 10V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 250MHz |
| Height | 1.1mm |
| hFE Min | 130 |
| Length | 2.9mm |
| Max Breakdown Voltage | 10V |
| Max Collector Current | 500mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.