
The DSA340200L is a PNP bipolar junction transistor with a maximum collector current of 500mA and a gain bandwidth product of 300MHz. It is packaged in a SOT-723 surface mount package and is suitable for use in high-frequency applications. The transistor has a maximum operating temperature of 150°C and a maximum power dissipation of 100mW. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DSA340200L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DSA340200L technical specifications.
| Package/Case | SOT-723 |
| Collector Base Voltage (VCBO) | -15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 300MHz |
| Height | 0.47mm |
| hFE Min | 270 |
| Length | 1.2mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 500mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSA340200L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.