
The DSA3G0100L is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 20V and a maximum collector current of 30mA. It operates at a maximum frequency of 300MHz and has a maximum power dissipation of 100mW. The device is packaged in a SOT-723 case and is available in quantities of 10,000 on tape and reel. It is compliant with RoHS regulations and has a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Panasonic DSA3G0100L technical specifications.
| Package/Case | SOT-723 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -100mV |
| Collector-emitter Voltage-Max | 100mV |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 0.47mm |
| Length | 1.2mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 30mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.