Trans GP BJT PNP 50V 0.5A 3-Pin NB-B2-B Carton
Panasonic DSA400200A technical specifications.
| Package/Case | NB-B2-B |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4 |
| Package Width (mm) | 2 |
| Package Height (mm) | 3 |
| Seated Plane Height (mm) | 7.6 |
| Pin Pitch (mm) | 2.5 |
| Mounting | Through Hole |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 0.5A |
| Maximum Power Dissipation | 300mW |
| Material | Si |
| Minimum DC Current Gain | 120@150mA@10V |
| Maximum Transition Frequency | 130(Typ)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic DSA400200A to view detailed technical specifications.
No datasheet is available for this part.