
The DSA7003R0L is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 1A. It features a high transition frequency of 120MHz and can operate at a maximum temperature of 150°C. The transistor is packaged in a TO-243AA surface mount package and is compliant with RoHS regulations.
Panasonic DSA7003R0L technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector-emitter Voltage-Max | 400mV |
| Continuous Collector Current | -1A |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 1.5mm |
| hFE Min | 120 |
| Length | 4.5mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 1A |
| Max Frequency | 120MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSA7003R0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.