Panasonic DSA750400L technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -1V |
| Collector-emitter Voltage-Max | 1V |
| Continuous Collector Current | -4A |
| Emitter Base Voltage (VEBO) | -7V |
| Height | 1.5mm |
| hFE Min | 120 |
| Length | 4.5mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 4A |
| Max Frequency | 180MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSA750400L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
