Panasonic DSA8508Q0A technical specifications.
| Package/Case | MT-2-A2-B |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 6.9 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 4.5 |
| Seated Plane Height (mm) | 6.5 |
| Pin Pitch (mm) | 2.5 |
| Mounting | Through Hole |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 30V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 25V |
| Maximum DC Collector Current | 5A |
| Maximum Power Dissipation | 1000mW |
| Material | Si |
| Minimum DC Current Gain | 120@2A@2V |
| Maximum Transition Frequency | 140(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic DSA8508Q0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.