
Panasonic DSA940200L technical specifications.
| Collector Base Voltage (VCBO) | -15V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 300MHz |
| Height | 0.6mm |
| hFE Min | 270 |
| Length | 1.6mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 500mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSA940200L to view detailed technical specifications.
No datasheet is available for this part.