The DSAQ001 is a surface mount PNP transistor with a maximum collector-emitter voltage of 50V and a maximum DC collector current of 100mA. It has a maximum power dissipation of 100mW and is constructed from silicon material. The transistor is suitable for use in bipolar small signal applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C.
Sign in to ask questions about the Panasonic DSAQ001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DSAQ001 technical specifications.
| Package/Case | USSMini3-F1-B |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 0.6 |
| Package Width (mm) | 0.85 |
| Package Height (mm) | 0.38(Max) |
| Seated Plane Height (mm) | 0.38 |
| Pin Pitch (mm) | 0.18 |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 100mW |
| Material | Si |
| Minimum DC Current Gain | 210@2mA@10V |
| Maximum Transition Frequency | 150(Typ)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic DSAQ001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.