The DSC2C01R0L is a surface mount NPN transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 20mA. It has a gain bandwidth product of 140MHz and a maximum operating temperature of 150°C. The transistor is packaged in a TO-236-3 case and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DSC2C01R0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DSC2C01R0L technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Continuous Collector Current | 20mA |
| Emitter Base Voltage (VEBO) | 15V |
| Gain Bandwidth Product | 140MHz |
| Height | 1.1mm |
| hFE Min | 400 |
| Length | 2.9mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 20mA |
| Max Frequency | 140MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSC2C01R0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.